STMicroelectronics SMB6F14AY 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SMB

Bulk discount available
View bulk pricing options

Subtotal (25 units, in packs of 25)*

€7.68

(exc. VAT)

€9.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 450 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
25 - 225€0.307€7.68
250 - 1225€0.25€6.25
1250 - 2475€0.19€4.75
2500 +€0.169€4.23

*price indicative

Packaging Options:
RS Stock No.:
192-5130
Mfr. Part No.:
SMB6F14AY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

15.7V

Mount Type

Surface

Package Type

SMB

Maximum Reverse Stand-off Voltage Vwm

14V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

136A

ESD Protection

Yes

Clamping Voltage VC

29V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Length

3.95mm

Series

SMB6FxxAY

Width

4.6mm

Standards/Approvals

No

Height

1.05mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
MA
The SMB6FxxAY series are designed to protect sensitive automotive circuits against surges and against electrostatic discharges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)

Flat and thin package: 1 mm

Stand-off voltage range from 5 V to 188 V

Unidirectional type

Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C

Operating Tj max: 175 °C

High power capability at Tj max.: up to 470 W (10/1000 μs)

Lead finishing: matte tin plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy