Bourns PTVS1-066C-TH 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount
- RS Stock No.:
- 194-5663
- Mfr. Part No.:
- PTVS1-066C-TH
- Manufacturer:
- Bourns
Subtotal (1 unit)*
€20.57
(exc. VAT)
€25.30
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.57 |
*price indicative
- RS Stock No.:
- 194-5663
- Mfr. Part No.:
- PTVS1-066C-TH
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 71V | |
| Mount Type | Through Hole | |
| Package Type | Surface Mount | |
| Maximum Reverse Stand-off Voltage Vwm | 66V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 86V | |
| Maximum Peak Pulse Current Ippm | 1kA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Width | 7mm | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Series | PTV | |
| Height | 8.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 71V | ||
Mount Type Through Hole | ||
Package Type Surface Mount | ||
Maximum Reverse Stand-off Voltage Vwm 66V | ||
Pin Count 2 | ||
Clamping Voltage VC 86V | ||
Maximum Peak Pulse Current Ippm 1kA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Width 7mm | ||
Length 6mm | ||
Standards/Approvals No | ||
Series PTV | ||
Height 8.5mm | ||
Automotive Standard No | ||
1 kA, 8/20 μs surge capability
Low clamping voltage under surge
Bidirectional TVS
Excellent performance over temperature
Halogen free
Applications
AC line protection
Protection of power supplies used in exposed and harsh environments
SPDs and dongles
Related links
- Bourns PTVS1-066C-TH 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount
- Bourns PTVS1-190C-TH 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount
- Bourns PTVS1-380C-TH 1-Element Bi-Directional TVS Diode, 2-Pin
- Bourns PTVS1-066C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS3-015C-TH 1-Element Bi-Directional TVS Diode, 2-Pin PTVS3
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin
- Bourns PTVS1-029C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS1-043C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
