Bourns PTVS1-190C-TH 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount

Subtotal (1 unit)*

€23.82

(exc. VAT)

€29.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.82

*price indicative

RS Stock No.:
194-5665
Mfr. Part No.:
PTVS1-190C-TH
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

200V

Mount Type

Through Hole

Package Type

Surface Mount

Maximum Reverse Stand-off Voltage Vwm

190V

Pin Count

2

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

1kA

Clamping Voltage VC

227V

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

125°C

Length

10mm

Width

7mm

Standards/Approvals

No

Height

8.5mm

Series

PTV

Automotive Standard

No

COO (Country of Origin):
PH
3 kA, 8/20 μs surge capability

Low clamping voltage under surge

Bidirectional TVS

Excellent performance over temperature

Halogen free

Applications

AC line protection

Protection of power supplies used in exposed and harsh environments

SPDs and dongles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy