DiodesZetex 1-Element Uni-Directional TVS Diode, 300 W, 2-Pin X1-DFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-0280
Mfr. Part No.:
D10V0H1U2LP16-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

2x Common Cathode Pair

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

11.5V

Mount Type

Surface

Package Type

X1-DFN

Maximum Reverse Stand-off Voltage Vwm

10V

Pin Count

2

Peak Pulse Power Dissipation Pppm

300W

Minimum Operating Temperature

-65°C

Clamping Voltage VC

20V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

15A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

600μm

Standards/Approvals

No

Length

1mm

Series

D10

Height

500μm

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex 11.5 V unit-directional TVS diode is designed to protect sensitive electronic from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 player.

1 channel of ESD protection

Low channel input capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy