DiodesZetex DESD3V3E1BL-7B 1-Element Bi-Directional TVS Diode, 35 W, 2-Pin X1-DFN
- RS Stock No.:
- 206-0295
- Mfr. Part No.:
- DESD3V3E1BL-7B
- Manufacturer:
- DiodesZetex
Add 1000 more to save 39%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€17.20
(exc. VAT)
€21.20
(inc. VAT)
- 10,000 unit(s) shipping from 18 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | €0.086 | €17.20 | - |
| 1000 - 1800 | €0.052 | €10.40 | 39% |
| 2000 - 2800 | €0.051 | €10.20 | 40% |
| 3000 - 4800 | €0.04 | €8.00 | 53% |
| 5000 + | €0.04 | €8.00 | 53% |
*price indicative
- RS Stock No.:
- 206-0295
- Mfr. Part No.:
- DESD3V3E1BL-7B
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 3.8V | |
| Mount Type | Surface | |
| Package Type | X1-DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 35W | |
| Clamping Voltage VC | 7V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Minimum Operating Temperature | -65°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 530μm | |
| Length | 1.07mm | |
| Width | 670μm | |
| Standards/Approvals | No | |
| Series | DESD | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 3.8V | ||
Mount Type Surface | ||
Package Type X1-DFN | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 35W | ||
Clamping Voltage VC 7V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 5A | ||
Minimum Operating Temperature -65°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 530μm | ||
Length 1.07mm | ||
Width 670μm | ||
Standards/Approvals No | ||
Series DESD | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DESD3V3E1BL-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex DESD3V3S1BL-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex D2V5H1BS2LP-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex DESD5V0U1BLQ-7B 1-Element Bi-Directional TVS Diode, 2-Pin X1-DFN
- DiodesZetex D4V5H1BS2LP-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex D5V0X1B2LPQ-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex D10V0H1U2LP-7B 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex D12V0HA1U2SLP-7B 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
