DiodesZetex SD09C-7 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin SOD-323
- RS Stock No.:
- 206-0302
- Mfr. Part No.:
- SD09C-7
- Manufacturer:
- DiodesZetex
Add 9000 more to save €9.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€123.00
(exc. VAT)
€150.00
(inc. VAT)
- Shipping from 29 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.041 | €123.00 | - |
| 9000 - 21000 | €0.04 | €120.00 | €9.00 |
| 24000 - 42000 | €0.039 | €117.00 | €48.00 |
| 45000 + | €0.038 | €114.00 | €135.00 |
*price indicative
- RS Stock No.:
- 206-0302
- Mfr. Part No.:
- SD09C-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 10V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 9V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Maximum Peak Pulse Current Ippm | 20A | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 20V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.4mm | |
| Length | 2.7mm | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Series | SD | |
| Width | 1.1mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101, AEC-Q200, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 10V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 9V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Maximum Peak Pulse Current Ippm 20A | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 20V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 1.4mm | ||
Length 2.7mm | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Series SD | ||
Width 1.1mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101, AEC-Q200, AEC-Q100 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex SD09C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T15SC 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T36SC 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T03SC 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD03C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD12C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD15C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
