DiodesZetex SD12C-7 1-Element Bi-Directional TVS Diode, 360 W, 2-Pin SOD-323

Get a bulk buy discount

Add 100 more to save €4.60

View bulk pricing options

Subtotal (1 pack of 50 units)*

€5.00

(exc. VAT)

€6.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21,000 unit(s) shipping from 08 June 2027
  • Plus 6,000 unit(s) shipping from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50€0.10€5.00-
100 - 200€0.054€2.70€4.60
250 - 450€0.052€2.60€12.00
500 - 950€0.05€2.50€25.00
1000 +€0.05€2.50€50.00

*price indicative

RS Stock No.:
206-0305
Mfr. Part No.:
SD12C-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

13V

Mount Type

Surface

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

360W

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

15A

Clamping Voltage VC

24V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

1.4mm

Length

2.7mm

Width

1.1mm

Series

SD

Standards/Approvals

IEC 61000-4-2, RoHS

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The DiodesZetex 360 W bi-directional TVS diode is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability make it ideal for use in portable application such as cellular phones, digital cameras, and MP3 player.

Ultra low channel input capacitance

Provides ESD protection per IEC 61000-4-2 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy