DiodesZetex SMAJ58CAQ-13-F 1-Element Bi-Directional, Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
206-0319
Mfr. Part No.:
SMAJ58CAQ-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Bi-Directional, Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

64.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

58V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

4.3A

Test Current It

1mA

Clamping Voltage VC

93.6V

ESD Protection

No

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Series

SMAJ

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
TW
The DiodesZetex 400W surface mount automotive transient voltage suppressor is suitable to protect sensitive automotive circuit against surge defined in ISO7637-2 and against electrostatic discharge according to ISO10605. In this unidirectional and bidirectional versions available which gives breakdown voltage is 64.4V with reverse standoff voltage is 58V

5V to 200V standoff voltage

Glass passivated die construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy