DiodesZetex SMBJ58AQ-13-F 1-Element Bi-Directional, Uni-Directional TVS Diode, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 206-0327
- Mfr. Part No.:
- SMBJ58AQ-13-F
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-0327
- Mfr. Part No.:
- SMBJ58AQ-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Number of Elements per Chip | 1 | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 600 W | |
| Pin Count | 2 | |
| Package Type | DO-214AA (SMB) | |
| Clamping Voltage (VC) | 93.6 V | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage (Vbr) | 64.4 V | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Number of Elements per Chip 1 | ||
Direction Type Bi-Directional, Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 600 W | ||
Pin Count 2 | ||
Package Type DO-214AA (SMB) | ||
Clamping Voltage (VC) 93.6 V | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage (Vbr) 64.4 V | ||
Mount Type Surface | ||
- COO (Country of Origin):
- TW
The DiodesZetex 600W surface mount automotive transient voltage suppressor is suitable to protect sensitive automotive circuit against surge defined in ISO7637-2 and against electrostatic discharge according to ISO10605. It has breakdown voltage is 64.40V with reverse standoff voltage is 58V.
12V to 100V standoff voltage
Glass passivated die construction
Related links
- DiodesZetex SMBJ58CAQ-13-F 1-Element Bi-Directional 600 W, 2-Pin DO-214
- DiodesZetex SMBJ12CAQ-13-F 1-Element Uni-Directional 600 W, 2-Pin DO-214
- DiodesZetex SMBJ6.0CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- DiodesZetex 1-Element Uni-Directional 600 W, 2-Pin DO-214
- Vishay 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- Vishay SMBJ5.0AHE3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- Vishay SMBJ33AHM3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- Vishay SMBJ58AHM3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
