DiodesZetex 1-Element Bi-Directional, Uni-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 206-0320
- Mfr. Part No.:
- SMAJ60CAQ-13-F
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0320
- Mfr. Part No.:
- SMAJ60CAQ-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 66.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 60V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| ESD Protection | No | |
| Maximum Peak Pulse Current Ippm | 4.1A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 96.8V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | SMAJ | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional, Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 66.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 60V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
ESD Protection No | ||
Maximum Peak Pulse Current Ippm 4.1A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 96.8V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series SMAJ | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The DiodesZetex 400W surface mount automotive transient voltage suppressor is suitable to protect sensitive automotive circuit against surge defined in ISO7637-2 and against electrostatic discharge according to ISO10605. In this unidirectional and bidirectional versions available which gives breakdown voltage is 66.7V with reverse standoff voltage is 60V
5V to 200V standoff voltage
Glass passivated die construction
Related links
- DiodesZetex SMAJ60CAQ-13-F 1-Element Bi-Directional 400 W, 2-Pin DO-214
- DiodesZetex 1-Element Bi-Directional 400 W, 2-Pin DO-214
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ58AQ-13-F 1-Element Bi-Directional 400 W, 2-Pin DO-214
- DiodesZetex SMAJ58CAQ-13-F 1-Element Bi-Directional 400 W, 2-Pin DO-214
- DiodesZetex 1-Element Uni-Directional 600 W, 2-Pin DO-214
- DiodesZetex 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin DO-214
