DiodesZetex SMBJ12CAQ-13-F 1-Element Uni-Directional, Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 206-0325
- Mfr. Part No.:
- SMBJ12CAQ-13-F
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0325
- Mfr. Part No.:
- SMBJ12CAQ-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 30.2A | |
| ESD Protection | No | |
| Clamping Voltage VC | 19.9V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | SMBJ | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional, Bi-Directional | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 30.2A | ||
ESD Protection No | ||
Clamping Voltage VC 19.9V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series SMBJ | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- TW
The DiodesZetex 600W surface mount automotive transient voltage suppressor is suitable to protect sensitive automotive circuit against surge defined in ISO7637-2 and against electrostatic discharge according to ISO10605. It gives breakdown voltage is 13.30V with reverse standoff voltage is 12V.
5V to 200V standoff voltage
Glass passivated die construction
Related links
- DiodesZetex 1-Element Uni-Directional 600 W, 2-Pin DO-214
- DiodesZetex SMBJ58AQ-13-F 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- DiodesZetex SMBJ58CAQ-13-F 1-Element Bi-Directional 600 W, 2-Pin DO-214
- DiodesZetex SMCJ58AQ-13-F 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- DiodesZetex SMBJ60A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ33A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ20A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ5.0A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
