Bourns TBU-RS055-300-WH 2-Element Bi-Directional TVS Diode, 7-Pin DFN

Subtotal (1 reel of 3000 units)*

€3,582.00

(exc. VAT)

€4,407.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12,000 unit(s) shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.194€3,582.00

*price indicative

RS Stock No.:
206-9110
Mfr. Part No.:
TBU-RS055-300-WH
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Common Anode

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

DFN

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

7

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

26V

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Width

8mm

Standards/Approvals

IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) Standards, IEC 61000-4-2 (ESD)

Length

5.5mm

Height

1mm

Series

TBU-RSxxx-300-WH

Automotive Standard

No

Maximum Reverse Leakage Current

1.2μA

The Bourns TBU-RSxxx-300-WH Series is an integrated dual channel Transient Blocking Unit (TBU) overcurrent device and TVS overvoltage protector for the RS-485 communications interface. When coupled with an overvoltage protector like the Bourns® GDT (Model 2030-42T-SM-RPLF) orTISP® Thyristor Surge Protector (Model TISP4350J3BJR-S), the integrated solution aids compliance to IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) andIEC 61000-4-5 (Surge) standards.

Dual channel protector for RS-485 interfaces

Aids compliance to IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) standards

Fast protection response time (1 μs)

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy