Bourns TBU-RS055-300-WH 2-Element Bi-Directional TVS Diode, 7-Pin DFN
- RS Stock No.:
- 206-9111
- Mfr. Part No.:
- TBU-RS055-300-WH
- Manufacturer:
- Bourns
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.56
(exc. VAT)
€16.68
(inc. VAT)
- 12,000 unit(s) shipping from 28 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.712 | €13.56 | - |
| 50 - 95 | €2.492 | €12.46 | 8% |
| 100 - 245 | €2.422 | €12.11 | 10% |
| 250 - 995 | €2.362 | €11.81 | 12% |
| 1000 + | €2.308 | €11.54 | 14% |
*price indicative
- RS Stock No.:
- 206-9111
- Mfr. Part No.:
- TBU-RS055-300-WH
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 26V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | TBU-RSxxx-300-WH | |
| Width | 8mm | |
| Standards/Approvals | IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) Standards, IEC 61000-4-2 (ESD) | |
| Length | 5.5mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1.2μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 7 | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 26V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Series TBU-RSxxx-300-WH | ||
Width 8mm | ||
Standards/Approvals IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) Standards, IEC 61000-4-2 (ESD) | ||
Length 5.5mm | ||
Height 1mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1.2μA | ||
Related links
- Bourns TBU-RS055-300-WH 2-Element Bi-Directional TVS Diode, 7-Pin DFN
- Bourns TBU-CA065-300-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-RS085-300-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA085-300-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA025-500-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA065-300-WH-Q 2-Pin DFN
- Bourns TBU-CA065-100-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA040-100-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
