STMicroelectronics SMA6F36A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SMA Flat

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

€1,020.00

(exc. VAT)

€1,250.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
10000 - 10000€0.102€1,020.00
20000 +€0.101€1,010.00

*price indicative

RS Stock No.:
208-5095
Mfr. Part No.:
SMA6F36A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

44.2V

Mount Type

Surface

Package Type

SMA Flat

Maximum Reverse Stand-off Voltage Vwm

36V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

58.1V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

10.3A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

1.05mm

Width

2.9mm

Standards/Approvals

No

Length

4.6mm

Series

SMA6FxxA

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Matte tin plating lead finishing

175°C maximum operating temperature

Up to 600W power capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy