STMicroelectronics SMB15F12A 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin SMB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-5112
Mfr. Part No.:
SMB15F12A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Number of Elements per Chip

1

Direction Type

Uni-Directional

Product Type

TVS Diode

Peak Pulse Power Dissipation (Pppm)

1500 W

Pin Count

2

Package Type

SMB

Clamping Voltage (VC)

19.9 V

Diode Configuration

Single

Minimum Breakdown Voltage (Vbr)

14.7 V

Mount Type

Surface

The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with Planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Matte tin plating lead finishing

1500°C maximum operating temperature

Up to 600W power capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy