STMicroelectronics SMB15F12A 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin SMB
- RS Stock No.:
- 208-5113
- Mfr. Part No.:
- SMB15F12A
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-5113
- Mfr. Part No.:
- SMB15F12A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Elements per Chip | 1 | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 1500 W | |
| Pin Count | 2 | |
| Package Type | SMB | |
| Clamping Voltage (VC) | 19.9 V | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage (Vbr) | 14.7 V | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Elements per Chip 1 | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 1500 W | ||
Pin Count 2 | ||
Package Type SMB | ||
Clamping Voltage (VC) 19.9 V | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage (Vbr) 14.7 V | ||
Mount Type Surface | ||
The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with Planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Matte tin plating lead finishing
1500°C maximum operating temperature
Up to 600W power capability
Related links
- STMicroelectronics SMB15F12A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F13A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F26A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F36A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F33A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F31A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F20A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMB
