STMicroelectronics ECMF4-2459A6M10Y 1-Element Bi-Directional TVS Diode, 10-Pin
- RS Stock No.:
- 210-8752
- Mfr. Part No.:
- ECMF4-2459A6M10Y
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-8752
- Mfr. Part No.:
- ECMF4-2459A6M10Y
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Elements per Chip | 1 | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Pin Count | 10 | |
| Clamping Voltage (VC) | 18.5 V | |
| Minimum Breakdown Voltage (Vbr) | 5.3 V | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Elements per Chip 1 | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Pin Count 10 | ||
Clamping Voltage (VC) 18.5 V | ||
Minimum Breakdown Voltage (Vbr) 5.3 V | ||
Mount Type Surface | ||
The STMicroelectronics ECMF4-2459A6M10Y is an integrated common mode filter designed to suppress EMI/RFI common mode noise on high speed buses HDMI 2.0, HDMI2.1, HDMI 1.4 and DisplayPort, FPD link III, GMSL, USB3.2 generation 1 and 2 , MIPI. It is designed to replace discrete common mode chokes or LTCC. The device embeds ESD protections on connector side to meet ISO 10605 requirements.
AEC-Q101 qualified
9 GHz differential bandwidth to comply with HDMI 2.0, HDMI2.1, HDMI 1.4, USB 3.2 generation 1 and 2, MIPI and DisplayPort, FPD link III and GMSL
Wettable flank for automatic optical inspection
Low PCB space consumption: 3.5 mm²
Thin package for Compact applications: 0.75 mm
RoHS package
Related links
- STMicroelectronics ECMF4-2459A6M10Y 1-Element Bi-Directional TVS Diode, 10-Pin
- Nexperia PESD4USB5B-TBSX Bi-Directional TVS Diode, 10-Pin DFN2510D
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AA
- STMicroelectronics SM15T18CAY 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM15T56CAY 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics SMTPA62 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
