Nexperia PESD4USB5B-TBSX Bi-Directional TVS Diode, 10-Pin DFN2510D
- RS Stock No.:
- 243-4817
- Mfr. Part No.:
- PESD4USB5B-TBSX
- Manufacturer:
- Nexperia
Subtotal (1 reel of 4000 units)*
€480.00
(exc. VAT)
€600.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.12 | €480.00 |
*price indicative
- RS Stock No.:
- 243-4817
- Mfr. Part No.:
- PESD4USB5B-TBSX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | DFN2510D | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 7A | |
| Clamping Voltage VC | 5.5V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1mm | |
| Height | 750μm | |
| Length | 2.5mm | |
| Standards/Approvals | ISO10605, IEC61000-4-2 Level 4 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type DFN2510D | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 10 | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 7A | ||
Clamping Voltage VC 5.5V | ||
Maximum Operating Temperature 150°C | ||
Width 1mm | ||
Height 750μm | ||
Length 2.5mm | ||
Standards/Approvals ISO10605, IEC61000-4-2 Level 4 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The Nexperia bidirectional ESD protection device is designed to protect high-speed interfaces such as Super Speed USB 3.2 at 10 Gbps, HDMI, Display Port, external Serial Advanced Technology Attachment (eSATA), Low Voltage Differential Signalling (LVDS), and Gigabit Multimedia Serial Link (GMSL) Serializer/Deserializer (SerDes) against ElectroStatic Discharge (ESD).
Line capacitance of only 0.5 pF for each channel
Outstanding system protection extremely deep snap-back combined with dynamic resistance of 0.4 Ω
ESD protection level up to ±15 kV
Matched 0.5 mm trace spacing and side-wettable flanks (SWF) for AOI
Design-friendly pass-through signal routing
Infotainment applications like USB 2.0, SuperSpeed USB 3.2 at 10 Gbps, HDMI 2.0, HDBaseT
Automotive A/V monitors, display and cameras
SerDes GMSL, FPD-Link, LVDS
Related links
- Nexperia PESD4USB5B-TBSX Bi-Directional TVS Diode, 10-Pin DFN2510D
- Nexperia PESD4USB5B-TTSX Bi-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia PESD4USB5U-TBSX Uni-Directional TVS Diode, 10-Pin DFN2510D
- Nexperia PESD4USB3B-TBSX Bi-Directional ESD Protection Device, 10-Pin DFN2510D
- Nexperia PESD4USB3U-TBSX Uni-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia PESD4USB5U-TTSX Uni-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia PESD4USB3B-TTSX Bi-Directional ESD Protection for high Speed Interface, 10-Pin DFN2510D
- Nexperia PESD4USB3B-TTS Bi-Directional ESD Protection, 10-Pin DFN2510D
