DiodesZetex SMAJ43AQ-13-F 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
213-9282
Mfr. Part No.:
SMAJ43AQ-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

52.8V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

43V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

5.7A

Clamping Voltage VC

69.4V

Test Current It

1mA

ESD Protection

No

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

SMAJ

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

The DiodesZetex SMAJ43AQ series is automotive transient voltage suppressor suitable to protect sensitive automotive circuits against surges and electrostatic discharges. It has reverse standoff voltage of 43V and it is unidirectional device.

Glass passivated die construction

Excellent clamping capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy