DiodesZetex 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-9312
Mfr. Part No.:
SMCJ70AQ-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

86V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

70V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

113V

Minimum Operating Temperature

-55°C

Test Current It

1mA

ESD Protection

No

Maximum Peak Pulse Current Ippm

13.3A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

SMCJ

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

The DiodesZetex SMCJ70AQ series is automotive transient voltage suppressor suitable to protect sensitive automotive circuits against surges and electrostatic discharges. It has reverse standoff voltage of 70V and it is unidirectional device.

Glass passivated die construction

Excellent clamping capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy