onsemi Uni-Directional TVS Diode, 6-Pin WDFN-W-6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
214-8883
Mfr. Part No.:
NIV1161MTWTAG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

23V

Mount Type

Surface

Package Type

WDFN-W-6

Maximum Reverse Stand-off Voltage Vwm

16V

Pin Count

6

Test Current It

1mA

Clamping Voltage VC

55V

Maximum Peak Pulse Current Ippm

30A

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

2mm

Series

NIx1161

Length

2mm

Height

0.8mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

The ON Semiconductor NIx1161 series is designed to protect high speed data lines from ESD as well as short to vehicle battery situations.

Low capacitance

Pb−Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy