Bourns SMCJ70A-Q 1-Element Bi-Directional, Uni-Directional Transient Voltage Suppressor Diode, 1.5 kW, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€16.68

(exc. VAT)

€20.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.667€16.68
50 - 75€0.654€16.35
100 - 225€0.52€13.00
250 - 975€0.509€12.73
1000 +€0.424€10.60

*price indicative

Packaging Options:
RS Stock No.:
215-5569
Mfr. Part No.:
SMCJ70A-Q
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Single

Product Type

Transient Voltage Suppressor Diode

Minimum Breakdown Voltage Vbr

77.8V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

120V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

Clamping Voltage VC

113V

Maximum Peak Pulse Current Ippm

200A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

7.11mm

Height

2.62mm

Series

SMCJ-Q

Width

6.22mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The Bourns Transient Voltage Suppressor Diode Series is the most sought after SMD diode series for designing circuits of Telecom, computer, industrial and consumer electronics applications.

RoHS compliant and halogen free

Surface Mount SMC package

AEC-Q101 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy