onsemi ESD5Z7.0T1G 1-Element Uni-Directional Transient Voltage Suppressor Diode, 200 W, 2-Pin SDO-523
- RS Stock No.:
- 786-2915
- Mfr. Part No.:
- ESD5Z7.0T1G
- Manufacturer:
- onsemi
Add 500 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€4.90
(exc. VAT)
€6.00
(inc. VAT)
- Shipping from 30 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.049 | €4.90 | - |
| 500 - 900 | €0.042 | €4.20 | 14% |
| 1000 + | €0.036 | €3.60 | 26% |
*price indicative
- RS Stock No.:
- 786-2915
- Mfr. Part No.:
- ESD5Z7.0T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transient Voltage Suppressor Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 7.5V | |
| Mount Type | Surface | |
| Package Type | SDO-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 7V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 22.7A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 13.5V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 1.3mm | |
| Height | 700μm | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Maximum Reverse Leakage Current | 10nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transient Voltage Suppressor Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 7.5V | ||
Mount Type Surface | ||
Package Type SDO-523 | ||
Maximum Reverse Stand-off Voltage Vwm 7V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 22.7A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 13.5V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 1.3mm | ||
Height 700μm | ||
Standards/Approvals No | ||
Width 900μm | ||
Maximum Reverse Leakage Current 10nA | ||
Automotive Standard AEC-Q101 | ||
240W Transient Voltage Suppressor Diode for ESD Protection
Applications
Standards
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi ESD5Z7.0T1G 1-Element Uni-Directional Transient Voltage Suppressor Diode 2-Pin SDO-523
- Bourns SMBJ33A-Q 1-Element Uni-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AA
- Bourns 1.5SMC82A-Q 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ70A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ64A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ78A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Microchip MSMBJ20AE3 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- onsemi P6KE62A 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-15
