Taiwan Semiconductor 3-Element Uni-Directional TVS Diode, 3.6 kW, 2-Pin DO-218

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
216-9548
Mfr. Part No.:
TLD5S43AH
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

47.8V

Mount Type

Surface

Package Type

DO-218

Maximum Reverse Stand-off Voltage Vwm

43V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3.6kW

Maximum Peak Pulse Current Ippm

52A

Test Current It

5mA

Clamping Voltage VC

69.4V

Minimum Operating Temperature

-55°C

Number of Elements per Chip

3

Maximum Operating Temperature

175°C

Height

5.5mm

Width

10.5mm

Standards/Approvals

FBI

Length

16mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

150μA

The Taiwan semiconductor transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.

AEC-Q101 qualified Junction passivation optimized design technology TJ =175 °C capability suitable for high reliability and automotive requirement Moisture sensitivity level 1, per J-STD-038

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy