Vishay P6SMB36CAHM3_A/H 1-Element Bi-Directional, Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 219-0068
- Mfr. Part No.:
- P6SMB36CAHM3_A/H
- Manufacturer:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 219-0068
- Mfr. Part No.:
- P6SMB36CAHM3_A/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 34.2V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 30.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 49.9V | |
| Maximum Peak Pulse Current Ippm | 12A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.57mm | |
| Height | 2.44mm | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Series | P6SMB | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional, Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 34.2V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 30.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 49.9V | ||
Maximum Peak Pulse Current Ippm 12A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.57mm | ||
Height 2.44mm | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Series P6SMB | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
The Vishay diode series Transorb TVS Diodes is suitable for applications like sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
600 W peak pulse power capability with a 10/1000 μs waveform
Repetitive rate (duty-cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Related links
- Vishay P6SMB36CAHM3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay P6SMB39AHM3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay P6SMB30CAHM3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay P6SMB43CAHM3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay P6SMB400AHM3_C/H 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay P6SMB39CAHM3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay P6SMB75CAHM3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay P6SMB200AHM3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214
