Vishay P6SMB39CAHM3_A/H 1-Element Bi-Directional, Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
219-0072
Mfr. Part No.:
P6SMB39CAHM3_A/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional, Uni-Directional

Minimum Breakdown Voltage Vbr

37.1V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

33.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

53.9V

ESD Protection

Yes

Test Current It

1mA

Maximum Peak Pulse Current Ippm

11.1A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.57mm

Series

P6SMB

Standards/Approvals

No

Height

2.44mm

Width

3.94mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series Transorb TVS Diodes is suitable for applications like sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

600 W peak pulse power capability with a 10/1000 μs waveform

Repetitive rate (duty-cycle): 0.01 %

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy