ROHM MMBZ27VCLYFHT116 1-Element TVS Diode, 225 mW, 3-Pin SOT-23
- RS Stock No.:
- 222-4351
- Mfr. Part No.:
- MMBZ27VCLYFHT116
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4351
- Mfr. Part No.:
- MMBZ27VCLYFHT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Cathode | |
| Minimum Breakdown Voltage Vbr | 25.65V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 225mW | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 38V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 2.4mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type TVS Diode | ||
Diode Configuration Common Cathode | ||
Minimum Breakdown Voltage Vbr 25.65V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 225mW | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 38V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 2.4mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM TVS diode which is ideal for ESD Protection in electronic devices. This high surge resistance provide superior protection. This product complies with automotive qualified (AEC-Q101 Qualified). Very common package SOT-23 and high productive effici
Small mold type
High reliability
ESD protection level 30kV (IEC61000-4-2 Contact)
Related links
- ROHM 1-Element TVS Diode 3-Pin SOT-23
- ROHM MMBZ27VCLYT116 1-Element TVS Diode 3-Pin SOT-23
- ROHM MMBZ6V8ALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ15VALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ24VALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ6V2ALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ10VALYFHT116 Bi-Directional TVS Diode 3-Pin SOT-23
