Bourns 1.5SMBJ30CA Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

Subtotal (1 reel of 3000 units)*

€705.00

(exc. VAT)

€867.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.235€705.00

*price indicative

RS Stock No.:
231-4015
Mfr. Part No.:
1.5SMBJ30CA
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

33.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

85V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

48.4V

Maximum Peak Pulse Current Ippm

31A

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.94mm

Series

1.5SMBJ

Height

2.44mm

Length

4.57mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

The Bourns Electronics transient voltage suppressor diode for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. Typical fast response times are less than 1.0 picosecond from 0 V to minimum breakdown voltage. It has 30 V working peak reverse voltage.

1500 watts power dissipation

Typical temperature coefficient: DVBR = 0.1 % x VBR @ 25 °C x DT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy