Bourns 1.5SMBJ48A Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-4025
Mfr. Part No.:
1.5SMBJ48A
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

53.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

85V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

77.4V

Maximum Peak Pulse Current Ippm

19.4A

Maximum Operating Temperature

150°C

Series

1.5SMBJ

Length

4.57mm

Width

3.94mm

Standards/Approvals

No

Height

2.44mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The Bourns Electronics transient voltage suppressor diode for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. Typical fast response times are less than 1.0 picosecond from 0 V to minimum breakdown voltage. It has 48 V working peak reverse voltage.

1500 watts power dissipation

Typical temperature coefficient: DVBR = 0.1 % x VBR @ 25 °C x DT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy