Vishay VCAN24A2-HT5HG3-08 3-Element Bi-Directional TVS Diode, 100 W, 3-Pin DFN
- RS Stock No.:
- 231-7302
- Mfr. Part No.:
- VCAN24A2-HT5HG3-08
- Manufacturer:
- Vishay
Subtotal (1 reel of 10000 units)*
€720.00
(exc. VAT)
€890.00
(inc. VAT)
Temporarily out of stock
- 10,000 unit(s) shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.072 | €720.00 |
*price indicative
- RS Stock No.:
- 231-7302
- Mfr. Part No.:
- VCAN24A2-HT5HG3-08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Dual | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 29.5V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 100W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 41V | |
| Number of Elements per Chip | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | VCAN | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Dual | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 29.5V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 100W | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 41V | ||
Number of Elements per Chip 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series VCAN | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
The Vishay bidirectional symmetrical (BiSy) dual-Line ESD protection diode has low leakage current and low load capacitance.
For CAN FD Bus applications
AOI capable
AEC-Q101 qualified available
Related links
- Vishay VCAN24A2-HT5HG3-08 3-Element Bi-Directional TVS Diode 3-Pin DFN
- Vishay 3-Element Bi-Directional TVS Diode 3-Pin DFN1110-3A
- Vishay VBUS05M2-HT5HG3-08 3-Element Bi-Directional TVS Diode 3-Pin DFN1110-3A
- Semtech UCLAMP3301D.TCT 3-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Vishay 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
- Bourns TBU-CA065-100-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- ROHM ESD27VHYFHT116 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- ROHM ESD27VHYT116 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
