Semtech UCLAMP3301D.TCT 3-Element Uni-Directional TVS Diode, 100 W, 2-Pin SOD-323
- RS Stock No.:
- 170-1011
- Mfr. Part No.:
- UCLAMP3301D.TCT
- Manufacturer:
- Semtech
Subtotal (1 reel of 3000 units)*
€927.00
(exc. VAT)
€1,140.00
(inc. VAT)
- Shipping from 31 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.309 | €927.00 |
*price indicative
- RS Stock No.:
- 170-1011
- Mfr. Part No.:
- UCLAMP3301D.TCT
- Manufacturer:
- Semtech
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 3.5V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 100W | |
| Clamping Voltage VC | 9.5V | |
| Maximum Peak Pulse Current Ippm | 10A | |
| ESD Protection | Yes | |
| Test Current It | 2μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 3 | |
| Width | 1.37mm | |
| Height | 1.07mm | |
| Standards/Approvals | No | |
| Length | 1.78mm | |
| Series | uCLAMP | |
| Maximum Reverse Leakage Current | 500nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 3.5V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 100W | ||
Clamping Voltage VC 9.5V | ||
Maximum Peak Pulse Current Ippm 10A | ||
ESD Protection Yes | ||
Test Current It 2μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 3 | ||
Width 1.37mm | ||
Height 1.07mm | ||
Standards/Approvals No | ||
Length 1.78mm | ||
Series uCLAMP | ||
Maximum Reverse Leakage Current 500nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
μClamp™ Transient Voltage Suppressors for ESD Protection, Semtech
Transient Voltage Suppressors, Semtech
Related links
- Semtech UCLAMP3301D.TCT 3-Element Uni-Directional TVS Diode 2-Pin SOD-323
- ROHM ESD27VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- ROHM ESD18VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- Littelfuse SP4021-01FTG 3-Element Uni-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse SP4020-01FTG 3-Element Uni-Directional TVS Diode Array 2-Pin SOD-323
- Semtech SMF05C.TCT 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- Semtech SMS3.3.TCT 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics ESDA6V1-5W6 5-Element Uni-Directional TVS Diode 6-Pin SOT-323
