Vishay VCAN26B2-03GHE3-08, Quad-Element Bi-Directional TVS Diode, 100W, 3-Pin SOT-323
- RS Stock No.:
- 231-7304
- Mfr. Part No.:
- VCAN26B2-03GHE3-08
- Manufacturer:
- Vishay
Bulk discount available
Price Each (On a Reel of 3000)
€0.073
(exc. VAT)
€0.09
(inc. VAT)
Temporarily out of stock - back order for despatch 23-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | €0.073 | €219.00 |
6000 + | €0.069 | €207.00 |
**price indicative
- RS Stock No.:
- 231-7304
- Mfr. Part No.:
- VCAN26B2-03GHE3-08
- Manufacturer:
- Vishay
Related links
- Vishay VCAN26B2-03GHE3-08 100W, 3-Pin SOT-323
- Vishay VCAN36A2-03GHE3-08 150W, 3-Pin SOT-323
- Vishay VCAN16A2-03GHE3-08 140W, 3-Pin SOT-323
- Vishay VCAN33A2-03GHE3-08 140W, 3-Pin SOT-323
- Vishay VCAN36A2-03SHE3-08 150W, 3-Pin SOT-23
- Vishay VCAN24A2-HT5HG3-08 100W, 3-Pin DFN1110-3A
- Diodes Inc D5V0L2B3W-7 84W, 3-Pin SOT-323
- Nexperia PESD1CAN-UX 150W, 3-Pin SOT-323