Vishay VCAN36A2-03GHE3-08 4-Element Bi-Directional TVS Diode, 150 W, 3-Pin SOT-323

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-7306
Mfr. Part No.:
VCAN36A2-03GHE3-08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

2x Common Cathode Pair

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

45V

Mount Type

Surface

Package Type

SOT-323

Maximum Reverse Stand-off Voltage Vwm

36V

Pin Count

3

Peak Pulse Power Dissipation Pppm

150W

Clamping Voltage VC

63V

Maximum Peak Pulse Current Ippm

5A

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Number of Elements per Chip

4

Maximum Operating Temperature

175°C

Series

VCAN

Width

1.35mm

Standards/Approvals

No

Height

1.1mm

Length

2.2mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

50nA

The Vishay bidirectional symmetrical (BiSy) dual-line ESD protection diode used for CAN and FLEX-bus applications. It has Low leakage current and low load capacitance.

Small SOT-323 package

AEC-Q101 qualified available

Pins plated with tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy