Vishay SMPC58ANHM3/H 1-Element Uni-Directional TVS Diode, 1.5 kW, 3-Pin TO-277

Subtotal (1 reel of 1500 units)*

€247.50

(exc. VAT)

€304.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.165€247.50

*price indicative

RS Stock No.:
233-1016
Mfr. Part No.:
SMPC58ANHM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

64.4V

Mount Type

Surface

Package Type

TO-277

Maximum Reverse Stand-off Voltage Vwm

58V

Pin Count

3

Peak Pulse Power Dissipation Pppm

1.5kW

Maximum Peak Pulse Current Ippm

16A

Test Current It

1mA

Clamping Voltage VC

93.6V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

eSMP

Width

4.75mm

Height

1.2mm

Length

6.15mm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

The Vishay transient voltage suppressor comes in SMPC (TO-277A) package with very low profile (typical height of 1.1 mm). It is ideal for automated placement and AEC-Q101 qualified. It has 58V stand-off voltage and 1.5KW peak power dissipation with a 10/1000 μs. It has uni-direction and excellent clamping capability.

Low incremental surge resistance

Very fast response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy