Vishay SMPC60ANHM3/H 1-Element Uni-Directional TVS Diode, 1.5 kW, 3-Pin TO-277

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
233-1018
Mfr. Part No.:
SMPC60ANHM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

66.7V

Mount Type

Surface

Package Type

TO-277

Maximum Reverse Stand-off Voltage Vwm

60V

Pin Count

3

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

96.8V

Maximum Peak Pulse Current Ippm

15.5A

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

1.2mm

Length

6.15mm

Series

eSMP

Width

4.75mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The Vishay transient voltage suppressor comes in SMPC (TO-277A) package with very low profile (typical height of 1.1 mm). It is ideal for automated placement and AEC-Q101 qualified. It has 60V stand-off voltage and 1.5KW peak power dissipation with a 10/1000 μs. It has uni-direction and excellent clamping capability.

Low incremental surge resistance

Very fast response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy