Vishay 2-Element Bi-Directional ESD Protection Diode, 140 W, 3-Pin SOT-323
- RS Stock No.:
- 233-1055
- Mfr. Part No.:
- VCAN16A2-03GHE3-08
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)*
€198.00
(exc. VAT)
€243.00
(inc. VAT)
- Final 12,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.066 | €198.00 |
*price indicative
- RS Stock No.:
- 233-1055
- Mfr. Part No.:
- VCAN16A2-03GHE3-08
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Dual | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 17.1V | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 16V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 140W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 28V | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.35mm | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Series | VCAN | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Dual | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 17.1V | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Reverse Stand-off Voltage Vwm 16V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 140W | ||
ESD Protection Yes | ||
Clamping Voltage VC 28V | ||
Maximum Peak Pulse Current Ippm 5A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 175°C | ||
Width 1.35mm | ||
Height 1.1mm | ||
Length 2.2mm | ||
Series VCAN | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
Related links
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- Vishay VCAN16A2-03GHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- Vishay VCAN33A2-03GHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay VCAN16A2-03SHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- STMicroelectronics ESDAULC5-1BF4 1-Element Bi-Directional ESD Protection Diode 2-Pin 0201
