Vishay 2-Element Bi-Directional ESD Protection Diode, 150 W, 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
233-1061
Mfr. Part No.:
VCAN33A2-03SHE3-08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Dual

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

36V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

33V

Pin Count

3

Peak Pulse Power Dissipation Pppm

150W

Maximum Peak Pulse Current Ippm

2.5A

Test Current It

1mA

ESD Protection

Yes

Clamping Voltage VC

56V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Series

VCAN

Width

1.43mm

Standards/Approvals

No

Height

1.15mm

Length

3.1mm

Maximum Reverse Leakage Current

50nA

Automotive Standard

AEC-Q101

The Vishay dual line ESD protection diode is a bidirectional symmetrical (BiSy) with low capacitance. It is used for CAN applications and has working range of ± 33V. It comes in SOT-23 package and has e3 tin (Sn) plated pins. It has ESD capability according to AEC-Q101- human body model- class H3B- > 8 kV.

Low leakage current IR < 0.05 μA

Low load capacitance CD < 9.7 pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy