ROHM ESD16VHYFHT116 2-Element Bi-Directional ESD Protection Diode, 100 W, 3-Pin SOT-23
- RS Stock No.:
- 237-4326
- Mfr. Part No.:
- ESD16VHYFHT116
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-4326
- Mfr. Part No.:
- ESD16VHYFHT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 17.64V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 100W | |
| Clamping Voltage VC | 12V | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Standards/Approvals | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 17.64V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 100W | ||
Clamping Voltage VC 12V | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Standards/Approvals AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The ROHM ESD16VHYFH series automotive TVS diode has SOT-23 package and is suitable for ESD protection in electronic devices. It has reverse working maximum voltage (VRWM) of 12V, reverse current of 100mA and capacitance of 13pF. This high surge resistance provide superior protection. It has three terminals and bidirectional configuration.
Surface mount
High reliability
Small mold type
AEC-Q101 Qualified
ESD protection level ±30kV (IEC61000-4-2 Contact)
Power dissipation 225mW
Storage temperature range between -55°C and 150°C
Related links
- ROHM ESD16VHYFHT116 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- ROHM 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- ROHM ESD18VHYFHT116 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- ROHM ESD16VHYT116 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- ROHM ESD27VHYFHT116 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- ROHM ESD18VHYT116 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- ROHM ESD27VHYT116 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- onsemi ESDONCAN1LT1G 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
