STMicroelectronics Uni-Directional Filter, 10-Pin μQFN-10L
- RS Stock No.:
- 239-6249
- Mfr. Part No.:
- ECMF4-20A42N10
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-6249
- Mfr. Part No.:
- ECMF4-20A42N10
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Filter | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 4.5V | |
| Mount Type | Surface | |
| Package Type | μQFN-10L | |
| Pin Count | 10 | |
| Clamping Voltage VC | 10V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | ECMF4-20A42N10 | |
| Standards/Approvals | RoHS, IEC | |
| Width | 500μm | |
| Height | 1.4mm | |
| Length | 2.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Filter | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 4.5V | ||
Mount Type Surface | ||
Package Type μQFN-10L | ||
Pin Count 10 | ||
Clamping Voltage VC 10V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series ECMF4-20A42N10 | ||
Standards/Approvals RoHS, IEC | ||
Width 500μm | ||
Height 1.4mm | ||
Length 2.25mm | ||
Automotive Standard No | ||
The STMicroelectronics Filter is a highly integrated common mode filter with ESD protection designed to suppress EMI/RFI common mode noise on high speed differential serial buses like HDMI 2.0, HDMI1.4, USB 3.1 Gen 1, Ethernet, MIPI, Display port and other high speed serial interfaces.
Very low PCB space consumption
Thin package of 0.5 mm max.
Lead free and RoHS package
High reduction of parasitic elements through integration
Complies with IEC 61000-4-2 level 4 standards at ±15 kV air discharge & ±8 kV contact discharge
Related links
- STMicroelectronics ECMF4-20A42N10 Uni-Directional Filter, 10-Pin μQFN-10L
- STMicroelectronics Uni-Directional 3000 W DO-214AB
- STMicroelectronics Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics Uni-Directional TVS Diode, 3-Pin 0201
- STMicroelectronics Uni-Directional TVS Diode, 3-Pin SOT-23-6L
- STMicroelectronics Uni-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics SMA6F8.5A Uni-Directional Diode, 600 W DO-214AC
- STMicroelectronics SMC30J58CA Uni-Directional 3000 W DO-214AB
