STMicroelectronics SMC30J58CA Uni-Directional, Bi-Directional TVS Diode, 3000 W DO-214AB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
260-2774
Mfr. Part No.:
SMC30J58CA
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Uni-Directional, Bi-Directional

Minimum Breakdown Voltage Vbr

70V

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage Vwm

188V

Peak Pulse Power Dissipation Pppm

3000W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

153A

ESD Protection

Yes

Maximum Operating Temperature

175°C

Series

SMC30JxxA

Standards/Approvals

MIL-STD-75, IEC 61000-4-4, IEC 61000-4-2, IPC7531, J-STD-020, UL, RoHS

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics TVS diodes are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to

ISO 10605 and makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long-term reliability and stability.

Resin meets UL94, V0

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy