STMicroelectronics ESDA6V1LY Uni-Directional TVS Diode Array, 3-Pin SOT-23-3L
- RS Stock No.:
- 239-6262
- Mfr. Part No.:
- ESDA6V1LY
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€339.00
(exc. VAT)
€417.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.113 | €339.00 |
| 6000 - 6000 | €0.102 | €306.00 |
| 9000 - 21000 | €0.086 | €258.00 |
| 24000 + | €0.084 | €252.00 |
*price indicative
- RS Stock No.:
- 239-6262
- Mfr. Part No.:
- ESDA6V1LY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.1V | |
| Mount Type | Surface | |
| Package Type | SOT-23-3L | |
| Pin Count | 3 | |
| Clamping Voltage VC | 16V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | ESDA6V1LY | |
| Width | 1.4mm | |
| Height | 3mm | |
| Length | 3.04mm | |
| Standards/Approvals | IEC, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 20μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.1V | ||
Mount Type Surface | ||
Package Type SOT-23-3L | ||
Pin Count 3 | ||
Clamping Voltage VC 16V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series ESDA6V1LY | ||
Width 1.4mm | ||
Height 3mm | ||
Length 3.04mm | ||
Standards/Approvals IEC, RoHS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 20μA | ||
The STMicroelectronics diode array is designed to protect 1 line or 2 lines against ESD transients, The device is ideal for applications where both reduced line capacitance and board space saving are required.
AEC-Q101 qualified
Dual unidirectional Transil functions
Low leakage current - IR max. < 20 μA at VBR
300 W peak pulse power 8/20 μs
High ESD protection level up to 25 kV
High integration
Suitable for high density boards
Related links
- STMicroelectronics ESDA6V1LY Uni-Directional TVS Diode Array, 3-Pin SOT-23-3L
- Littelfuse AQ3102-02HTG 3-Element Uni-Directional TVS Diode Array, 3-Pin SOT-23
- Littelfuse SP0502BAHTG 2-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
- DiodesZetex D5V0F2U3WQ-7 Uni-Directional TVS Diode Array, 3-Pin SOT-323
- Bourns CDSOT23-T24CAN-Q 2-Element Bi-Directional TVS Diode Array, 3-Pin SOT-23
- STMicroelectronics ESDA25LY Uni-Directional TVS Diode 3-Pin SOT-23-3L
- Littelfuse AQ3102-02JTG 3-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse SP1001-02JTG 2-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
