Nexperia PESD4USB5B-TTS Bi-Directional ESD Protection Diode DFN2510D
- RS Stock No.:
- 243-4820
- Mfr. Part No.:
- PESD4USB5B-TTS
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 500 more to save 39%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.05
(exc. VAT)
€11.13
(inc. VAT)
Last RS stock
- Final 4,325 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | €0.362 | €9.05 | - |
| 500 - 975 | €0.22 | €5.50 | 39% |
| 1000 - 2475 | €0.214 | €5.35 | 40% |
| 2500 - 4975 | €0.209 | €5.23 | 42% |
| 5000 + | €0.204 | €5.10 | 43% |
*price indicative
- RS Stock No.:
- 243-4820
- Mfr. Part No.:
- PESD4USB5B-TTS
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | DFN2510D | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Clamping Voltage VC | 5.5V | |
| Maximum Peak Pulse Current Ippm | 7A | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | PESD4USB5B-TBS | |
| Width | 750μm | |
| Standards/Approvals | IEC 61000-4-2 | |
| Length | 2.5mm | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type DFN2510D | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Clamping Voltage VC 5.5V | ||
Maximum Peak Pulse Current Ippm 7A | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series PESD4USB5B-TBS | ||
Width 750μm | ||
Standards/Approvals IEC 61000-4-2 | ||
Length 2.5mm | ||
Height 1mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
The Nexperia bidirectional ESD protection device is designed to protect high-speed interfaces such as SuperSpeed USB 3.2 at 10 Gbps, HDMI, DisplayPort, external Serial Advanced Technology Attachment (eSATA), Low Voltage Differential Signalling (LVDS), and Gigabit Multimedia Serial Link (GMSL) Serializer/Deserializer (SerDes) against ElectroStatic Discharge (ESD).
System-level ESD protection for USB 2.0 and SuperSpeed USB 3.2 at 10 Gbps, HDMI, DisplayPort, eSATA and LVDS
Line capacitance of only 0.5 pF for each channel
Outstanding system protection is extremely deep snap-back combined with dynamic resistance of 0.4 Ω
Matched 0.5 mm trace spacing and side-wettable flanks (SWF) for AOI
Design-friendly pass-through signal routing
Infotainment applications: USB 2.0, SuperSpeed USB 3.2 at 10 Gbps, HDMI 2.0, HDBaseT
Automotive A/V monitors, display and cameras
SerDes like GMSL, FPD-Link, LVDS
Related links
- Nexperia PESD4USB5B-TTS Bi-Directional ESD Protection Diode DFN2510D
- Nexperia PESD4USB5B-TBS Bi-Directional ESD Protection Diode DFN2510D
- Nexperia PESD4USB3B-TTS Bi-Directional ESD Protection, 10-Pin DFN2510D
- Nexperia PESD4USB5B-TTSX Bi-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia Uni-Directional ESD Protection Diode DFN2510D
- Nexperia PESD4USB3U-TTS Uni-Directional ESD Protection Diode DFN2510D
- Nexperia PESD4USB5U-TTS Uni-Directional ESD Protection Diode DFN2510D
- Nexperia PESD4USB3U-TBS Uni-Directional ESD Protection Diode DFN2510D
