Nexperia PESD4USB3B-TTS Bi-Directional ESD Protection, 10-Pin DFN2510D
- RS Stock No.:
- 243-4801
- Mfr. Part No.:
- PESD4USB3B-TTS
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-4801
- Mfr. Part No.:
- PESD4USB3B-TTS
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | DFN2510D | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 10 | |
| Maximum Peak Pulse Current Ippm | 7A | |
| Clamping Voltage VC | 5.5V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.5mm | |
| Height | 750μm | |
| Standards/Approvals | ISO10605, IEC61000-4-2 | |
| Width | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type DFN2510D | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 10 | ||
Maximum Peak Pulse Current Ippm 7A | ||
Clamping Voltage VC 5.5V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Length 2.5mm | ||
Height 750μm | ||
Standards/Approvals ISO10605, IEC61000-4-2 | ||
Width 1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The Nexperia bidirectional ESD protection device is designed to protect high-speed interfaces such as SuperSpeed USB 3.2 at 10 Gbps, HDMI, DisplayPort, external Serial Advanced Technology Attachment (eSATA), Low Voltage Differential Signalling (LVDS), and Gigabit Multimedia Serial Link (GMSL) Serializer/Deserializer (SerDes) against ElectroStatic Discharge (ESD).
System-level ESD protection for USB 2.0 and SuperSpeed USB 3.2 at 10 Gbps, HDMI, DisplayPort, eSATA and LVDS
Line capacitance of only 0.5 pF for each channel
Outstanding system protection is extremely deep snap-back combined with dynamic resistance of 0.4 Ω
Matched 0.5 mm trace spacing and side-wettable flanks (SWF) for AOI
Design-friendly pass-through signal routing
Infotainment applications: USB 2.0, SuperSpeed USB 3.2 at 10 Gbps, HDMI 2.0, HDBaseT
Automotive A/V monitors, display and cameras
SerDes like GMSL, FPD-Link, LVDS
Related links
- Nexperia PESD4USB3B-TTS Bi-Directional ESD Protection, 10-Pin DFN2510D
- Nexperia PESD4USB3B-TBSX Bi-Directional ESD Protection Device, 10-Pin DFN2510D
- Nexperia PESD4USB3B-TTSX Bi-Directional ESD Protection for high Speed Interface, 10-Pin DFN2510D
- Nexperia PESD4USB5B-TTS Bi-Directional ESD Protection Diode DFN2510D
- Nexperia PESD4USB5B-TTSX Bi-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia PESD4USB5U-TTSX Uni-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia PESD4USB3U-TTSX Uni-Directional ESD Protection Device, 10-Pin DFN2510D
- Nexperia PESD4USB3U-TBSX Uni-Directional ESD Protection Diode, 10-Pin DFN2510D
