Nexperia PESD4USB5U-TTSX Uni-Directional ESD Protection Diode, 10-Pin DFN2510D
- RS Stock No.:
- 243-4830
- Mfr. Part No.:
- PESD4USB5U-TTSX
- Manufacturer:
- Nexperia
Subtotal (1 reel of 4000 units)*
€668.00
(exc. VAT)
€820.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.167 | €668.00 |
*price indicative
- RS Stock No.:
- 243-4830
- Mfr. Part No.:
- PESD4USB5U-TTSX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | DFN2510D | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 7A | |
| Clamping Voltage VC | 3.5V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | PESD4USB5U-TTS | |
| Width | 1mm | |
| Standards/Approvals | ISO10605, IEC61000-4-2 Level 4 | |
| Length | 2.5mm | |
| Height | 750μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type DFN2510D | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 10 | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 7A | ||
Clamping Voltage VC 3.5V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series PESD4USB5U-TTS | ||
Width 1mm | ||
Standards/Approvals ISO10605, IEC61000-4-2 Level 4 | ||
Length 2.5mm | ||
Height 750μm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
The Nexperia unidirectional ESD protection device is designed to protect high-speed interfaces such as Super Speed USB 3.2 at 10 Gbps, HDMI, Display Port, external Serial Advanced Technology Attachment (eSATA), Low Voltage Differential Signalling (LVDS), and Gigabit Multimedia Serial Link (GMSL) Serializer/Deserializer (SerDes) against ElectroStatic Discharge (ESD).
Line capacitance of only 0.5 pF for each channel
Outstanding system protection extremely deep snap-back combined with dynamic resistance of 0.4 Ω
ESD protection level up to ±15 kV
Matched 0.5 mm trace spacing and side-wettable flanks (SWF) for AOI
Design-friendly pass-through signal routing
Infotainment applications like USB 2.0, SuperSpeed USB 3.2 at 10 Gbps, HDMI 2.0, HDBaseT
Automotive A/V monitors, display and cameras
SerDes GMSL, FPD-Link, LVDS
Related links
- Nexperia PESD4USB5U-TTSX Uni-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia PESD4USB5B-TTSX Bi-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia PESD4USB3U-TBSX Uni-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia PESD4USB3U-TTSX Uni-Directional ESD Protection Device, 10-Pin DFN2510D
- Nexperia PESD4USB5U-TBSX Uni-Directional TVS Diode, 10-Pin DFN2510D
- Nexperia PUSB3FR4Z 6-Element Uni-Directional ESD Protection Diode, 10-Pin DFN
- Nexperia PESD4USB5U-TBS Uni-Directional ESD Protection Diode DFN2510D
- Nexperia PESD4USB5U-TTS Uni-Directional ESD Protection Diode DFN2510D
