Nexperia PESD4USB5U-TBS Uni-Directional ESD Protection Diode DFN2510D

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
243-4825
Mfr. Part No.:
PESD4USB5U-TBS
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

DFN2510D

Maximum Reverse Stand-off Voltage Vwm

5V

ESD Protection

Yes

Minimum Operating Temperature

-65°C

Clamping Voltage VC

3.5V

Maximum Peak Pulse Current Ippm

7A

Maximum Operating Temperature

150°C

Width

750μm

Series

PESD4USB5U-TBS

Height

1mm

Length

2.5mm

Standards/Approvals

IEC 61000-4-2

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

The Nexperia unidirectional ESD protection device is designed to protect high-speed interfaces such as SuperSpeed USB 3.2 at 10 Gbps, HDMI, DisplayPort, external Serial Advanced Technology Attachment (eSATA), Low Voltage Differential Signalling (LVDS), and Gigabit Multimedia Serial Link (GMSL) Serializer/Deserializer (SerDes) against ElectroStatic Discharge (ESD).

System-level ESD protection for USB 2.0 and SuperSpeed USB 3.2 at 10 Gbps, HDMI, DisplayPort, eSATA and LVDS

Line capacitance of only 0.5 pF for each channel

Outstanding system protection is extremely deep snap-back combined with dynamic resistance of 0.4 Ω

Matched 0.5 mm trace spacing and side-wettable flanks (SWF) for AOI

Design-friendly ’pass-through’ signal routing

Infotainment applications: USB 2.0, SuperSpeed USB 3.2 at 10 Gbps, HDMI 2.0, HDBaseT

Automotive A/V monitors, display and cameras

SerDes like GMSL, FPD-Link, LVDS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy