Vishay SMAJ160CAHM3_A/H Bi-Directional TVS Diode, 300 W DO-214AC
- RS Stock No.:
- 243-6965
- Mfr. Part No.:
- SMAJ160CAHM3_A/H
- Manufacturer:
- Vishay
Subtotal (1 reel of 1800 units)*
€194.40
(exc. VAT)
€239.40
(inc. VAT)
Temporarily out of stock
- 7,200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 + | €0.108 | €194.40 |
*price indicative
- RS Stock No.:
- 243-6965
- Mfr. Part No.:
- SMAJ160CAHM3_A/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 178V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 160V | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 259A | |
| Clamping Voltage VC | 259V | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Series | SMAJ | |
| Length | 4.5mm | |
| Height | 2.79mm | |
| Width | 2.29mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 178V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 160V | ||
Peak Pulse Power Dissipation Pppm 300W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 259A | ||
Clamping Voltage VC 259V | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Series SMAJ | ||
Length 4.5mm | ||
Height 2.79mm | ||
Width 2.29mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Low profile package
Ideal for automated placement
Glass passivated chip junction
Available in unidirectional and bidirectional
1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
Related links
- Vishay SMAJ160CAHM3_A/H Bi-Directional TVS Diode, 300 W DO-214AC
- Vishay SMAJ130CAHM3_A/H Bi-Directional TVS Diode, 300 W DO-214AC
- Vishay SMAJ110CAHM3_A/H Bi-Directional TVS Diode, 300 W DO-214AC
- Vishay Bi-Directional TVS Diode, 300 W DO-214AC
- Vishay SMAJ8.5CAHM3_A/H Bi-Directional TVS Diode, 400 W DO-214AC
- Vishay SMAJ9.0CAHM3_A/H Bi-Directional TVS Diode, 400 W DO-214AC
- Vishay Bi-Directional TVS Diode, 400 W DO-214AC
- Vishay Uni-Directional TVS Diode, 300 W DO-214AC
