Vishay SMAJ9.0CAHM3_A/H Bi-Directional TVS Diode, 400 W DO-214AC
- RS Stock No.:
- 243-6972
- Mfr. Part No.:
- SMAJ9.0CAHM3_A/H
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.93
(exc. VAT)
€7.30
(inc. VAT)
Temporarily out of stock
- 8,425 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.237 | €5.93 |
| 250 - 1225 | €0.225 | €5.63 |
| 1250 - 2475 | €0.214 | €5.35 |
| 2500 - 6225 | €0.202 | €5.05 |
| 6250 + | €0.19 | €4.75 |
*price indicative
- RS Stock No.:
- 243-6972
- Mfr. Part No.:
- SMAJ9.0CAHM3_A/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 10V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 9V | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 26A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 15.4V | |
| Maximum Operating Temperature | 150°C | |
| Series | SMAJ | |
| Width | 2.29mm | |
| Length | 4.5mm | |
| Height | 2.79mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 10V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 9V | ||
Peak Pulse Power Dissipation Pppm 400W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 26A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 15.4V | ||
Maximum Operating Temperature 150°C | ||
Series SMAJ | ||
Width 2.29mm | ||
Length 4.5mm | ||
Height 2.79mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Low profile package
Ideal for automated placement
Glass passivated chip junction
Available in unidirectional and bidirectional
1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
Related links
- Vishay Bi-Directional TVS Diode, 400 W DO-214AC
- Vishay SMAJ8.5CAHM3_A/H Bi-Directional TVS Diode, 400 W DO-214AC
- Vishay SMAJ160CAHM3_A/H Bi-Directional TVS Diode, 300 W DO-214AC
- Vishay SMAJ130CAHM3_A/H Bi-Directional TVS Diode, 300 W DO-214AC
- Vishay SMAJ110CAHM3_A/H Bi-Directional TVS Diode, 300 W DO-214AC
- Bourns SMAJ100CA Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ8.0CA Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ14CA Bi-Directional TVS Diode, 400 W DO-214AC
