ROHM UDZUVTE-175.6B Uni-Directional TVS Diode, 200 W SOD-323FL-2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-0137
Mfr. Part No.:
UDZUVTE-175.6B
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

5.49V

Mount Type

Surface

Package Type

SOD-323FL-2

Maximum Reverse Stand-off Voltage Vwm

3.3V

Peak Pulse Power Dissipation Pppm

200W

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

1.35mm

Height

2.7mm

Standards/Approvals

RoHS, IEC61000-4-2

Automotive Standard

AEC-Q101

The ROHM TVS diode has ideal for ESD protection electronic devices. This high surge resistance provide superior protection. It has storage temperature range of -55°C to 150°C and capacitance of 8.0 pF. It comes in minimum 3000 unit pack with embossed tape packing.

High reliability Small mold type

Package(JEITA)SC-90A Package Code SOD-323FL Package Size 1.25mmx2.5mm (t=0.9)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy