onsemi ESD5Z3.3T1G 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin SOD-523
- RS Stock No.:
- 163-2388
- Mfr. Part No.:
- ESD5Z3.3T1G
- Manufacturer:
- onsemi
Add 6000 more to save €12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€120.00
(exc. VAT)
€150.00
(inc. VAT)
- 9,000 unit(s) shipping from 19 July 2027
- Plus 15,000 unit(s) shipping from 19 October 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.04 | €120.00 | - |
| 6000 + | €0.038 | €114.00 | €12.00 |
*price indicative
- RS Stock No.:
- 163-2388
- Mfr. Part No.:
- ESD5Z3.3T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 5V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 11.2A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 14.1V | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | ESD5Z | |
| Standards/Approvals | No | |
| Length | 1.2mm | |
| Height | 600μm | |
| Width | 800μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 5V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 11.2A | ||
ESD Protection Yes | ||
Clamping Voltage VC 14.1V | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series ESD5Z | ||
Standards/Approvals No | ||
Length 1.2mm | ||
Height 600μm | ||
Width 800μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
Transient Voltage Suppressors for ESD Protection, ESD5Z Series
Applications
Standards
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi ESD5Z3.3T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi ESD5Z12T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi ESD5Z2.5T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi ESD5Z6.0T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi ESD5Z5.0T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- Nexperia PESD5V0S1UB 260 W, 2-Pin SOD-523
- Nexperia PESD5Z2.5 260 W, 2-Pin SOD-523
- Nexperia PESD5Z3.3 260 W, 2-Pin SOD-523
