DiodesZetex DBLC03CI-7 Bi-Directional ESD Protection Diode, 250 W SOD-323
- RS Stock No.:
- 244-1892
- Mfr. Part No.:
- DBLC03CI-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€393.00
(exc. VAT)
€483.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.131 | €393.00 |
*price indicative
- RS Stock No.:
- 244-1892
- Mfr. Part No.:
- DBLC03CI-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 4V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Peak Pulse Power Dissipation Pppm | 250W | |
| Maximum Peak Pulse Current Ippm | 19A | |
| Clamping Voltage VC | 18.5V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.8mm | |
| Height | 1.05mm | |
| Standards/Approvals | EC 61000-4-2, ISO, UL, RoHS | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Maximum Reverse Leakage Current | 4.5μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 4V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Peak Pulse Power Dissipation Pppm 250W | ||
Maximum Peak Pulse Current Ippm 19A | ||
Clamping Voltage VC 18.5V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Length 1.8mm | ||
Height 1.05mm | ||
Standards/Approvals EC 61000-4-2, ISO, UL, RoHS | ||
Width 1.4mm | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
Maximum Reverse Leakage Current 4.5μA | ||
The DiodesZetex ultra low capacitance, bidirectional, electro static discharge protection diode in a small surface mounted device plastic package designed to protect one data line from damage caused by ESD.
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
This device is used in handheld wireless systems and USB interfaces
Related links
- DiodesZetex DBLC03CI-7 Bi-Directional ESD Protection Diode, 250 W SOD-323
- DiodesZetex DBLC12CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC15CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC05CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC24CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC18CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC08CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex Bi-Directional ESD Protection Diode, 350 W SOD-323
